DSP2A-PS, Relay Sockets & Hardware FOR DSP2A RELAYS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
392 шт., срок 6-8 недель
1 000 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Relay Sockets & Hardware
DSPx General Purpose RelaysPanasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangement (1a, 2a, and 1a1b) and high switching capability. These general purpose relays are compact with high contact rating and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. Typical applications include offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.
Технические параметры
Associated Relay Series: | DSP |
Brand: | Panasonic Industrial Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Panasonic |
Packaging: | Bulk |
Product Category: | Relay Sockets & Hardware |
Product Type: | Relay Sockets & Hardware |
Product: | Relay Sockets |
Subcategory: | Relays |
Termination Style: | Solder Pin |
ECCN | EAR99 |
For Use With/Related Products | DSP2A and DSP1 Relays |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Positions | 6 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | DSP -> |
Termination Style | PC Pin |
Type | Socket |
Current Rating | 8A |
Number of Contacts | 8 |
Termination Type | PCB Pin |
Voltage | 250V ac |
Вес, г | 4.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары