G19AH, Toggle Switches SPDT ON-OFF-(ON) RIGHT ANGLE PC .4VA

G19AH, Toggle Switches SPDT ON-OFF-(ON) RIGHT ANGLE PC .4VA
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
1 640 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8007413175
Артикул: G19AH
Бренд: NKK Switches

Описание

Toggle Switch SPDT Through Hole, Right Angle

Технические параметры

Actuator Length 3.80mm
Actuator Material Polyamide (PA), Nylon, Glass Filled
Actuator Type Standard Round
Bushing Thread Unthreaded
California Prop 65 Warning Information
Circuit SPDT
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
Electrical Life 50,000 Cycles
Features Process Sealed
HTSUS 8536.50.9065
Illumination Non-Illuminated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Operating Temperature -25В°C ~ 85В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series G ->
Switch Function On-Off-Mom
Termination Style PC Pin
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Toggle
Brand NKK Switches
Contact Form SPDT
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 100 mA
Factory Pack Quantity 1
Housing Material Polyamide, Glass Fiber Reinforced
Life 50000 Cycles
Manufacturer NKK Switches
Mounting Angle Right
Mounting Style Through Hole
Operating Temperature Range -25 C to+85 C
Power Rating 0.4 VA
Product Category Toggle Switches
RoHS Details
Terminal Seal Sealed
Type Process Sealed Ultra-Miniature Toggles
Voltage Rating AC 28 V
Voltage Rating DC 28 VDC

Техническая документация

Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.