DHN-10F-T-V, DIP Switches / SIP Switches Half Pitch Dip switch 1.6mm height

DHN-10F-T-V, DIP Switches / SIP Switches Half Pitch Dip switch 1.6mm height
Изображения служат только для ознакомления,
см. техническую документацию
279 шт., срок 7-9 недель
1 190 руб.
от 50 шт.890 руб.
от 99 шт.751 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8007434292
Артикул: DHN-10F-T-V

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
DHN / DHNF 1.6mm Half-Pitch Type DIP Switches

Diptronics DHN / DHNF 1.6mm Half-Pitch Type DIP Switches are low profile and feature gold contacts for high reliability. These Diptronics DIP switches provide 25mA, 24V DC contact rating, and 1000 operating life cycles. DHN and DHNF switches are designed for industrial control, automatic machine control, and electronic device applications.

Технические параметры

Actuator: Flush
Brand: Diptronics
Contact Form: SPST
Contact Plating: Gold
Current Rating: 25 mA
Factory Pack Quantity: Factory Pack Quantity: 33
Illuminated: Non-Illuminated
Life: 1000 Cycles
Manufacturer: Diptronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Positions: 10 Position
Packaging: Tube
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: DHN
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 1.27 mm
Termination Style: SMD/SMT
Voltage Rating DC: 24 VDC

Техническая документация

Datasheet DHN-04-T-V-T/R
pdf, 837 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.