DRTH06D06, Time Delay & Timing Relays 80-240VAC/DC 1-60VDC 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 710 руб.
Добавить в корзину 1 шт.
на сумму 22 710 руб.
Альтернативные предложения2
Описание
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.
Технические параметры
Contact Configuration | SPST |
Maximum Current | 6A |
Maximum Operating Temperature | +80°C |
Maximum Voltage | 24V ac/dc |
Minimum Current | 2.5mA |
Minimum Operating Temperature | -30°C |
Minimum Voltage | 12V ac/dc |
Mode of Operation | Interval |
Mounting Type | DIN Rail |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Power Supply | External |
Series | SeriesOneDR |
Supply Voltage | 12 → 24V ac/dc |
Switch Configuration | Solid State |
Terminal Type | Screw |
Time Delay | 100ms |
Time Increment | Hours, Minutes, Seconds |
Time Range | 0.1 s → 100h |
Width | 11mm |