MP0033, Pushbutton Switches RAISED FITTNG FR MNT

MP0033, Pushbutton Switches RAISED FITTNG FR MNT
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 7-9 недель
6 970 руб.
от 10 шт.5 170 руб.
от 25 шт.5 000 руб.
от 50 шт.4 109.34 руб.
Добавить в корзину 1 шт. на сумму 6 970 руб.
Альтернативные предложения2
Номенклатурный номер: 8007440603
Артикул: MP0033
Бренд: Bulgin

Описание

Electromechanical\Switches\Pushbutton Switches
Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: Bulgin
Contact Form: SPST
Contact Plating: Silver
Current Rating: 1 A
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Material: Brass, Chrome Plated
Illuminated: Non-Illuminated
IP Rating: IP66
Manufacturer: Bulgin
Material: Nylon, Glass Filled
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Packaging: Tray
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: MP
Subcategory: Switches
Switch Function: OFF-(ON)
Terminal Seal: Sealed
Termination Style: Screw
Type: Anti-Vandal
Voltage Rating AC: 50 VAC
Voltage Rating DC: 50 VDC
Switch Operation (On); Contact Configuration

Техническая документация

Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.