1410478C, Power Inductors - Leaded 100 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
1 180 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Альтернативные предложения2
Описание
100ВµH Unshielded Wirewound Inductor 7.8A 40mOhm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 14 -> |
Current Rating (Amps) | 7.8A |
DC Resistance (DCR) | 40mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 3.3MHz |
Height - Seated (Max) | 0.917"" (23.30mm) |
HTSUS | 8504.50.4000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | Radial, Vertical Cylinder |
Q @ Freq | 34 @ 50kHz |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1400 -> |
Shielding | Unshielded |
Size / Dimension | 1.276"" Dia (32.40mm) |
Tolerance | В±10% |
Type | Wirewound |
Diameter | 29.8mm |
Lead Diameter | 1.3mm |
Lead Pitch | 29.3mm |
Maximum DC Current | 7.8A |
Maximum DC Resistance | 40mΩ |
Maximum Operating Temperature | +85 C |
Maximum Self Resonant Frequency | 3.3MHz |
Minimum Operating Temperature | -40 C |
Minimum Quality Factor | 34 |
Terminal Type | Radial Leaded |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 100u |
Inductance Decrease Percentage @ Isat (%) | 60 |
Inductance Test Frequency (Hz) | 1K |
Lead Style | Radial |
Maximum DC Current (A) | 7.8 |
Maximum DC Resistance (Ohm) | 0.04 |
Maximum Operating Temperature (°C) | 85 |
Maximum Saturation Current (A) | 7.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Self Resonant Frequency (Hz) | 3.3M(Typ) |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Carton |
Part Status | Active |
PPAP | No |
Protection Style | Unshielded |
Quality Test Frequency (Hz) | 50K |
Technology | Bobbin Core |
Terminal Pitch (mm) | 29.3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары