A3P1000-FG144M, FPGA ProASIC®3 Family 1M Gates 231MHz 130nm Technology 1.5V 144-Pin FBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 810 руб.
Добавить в корзину 1 шт.
на сумму 70 810 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3 Family 1M Gates 130nm Technology 1.5V 144-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Gates | 1000000 |
Device Number of DLLs/PLLs | 1 |
Device System Gates | 1000000 |
ECCN (US) | 3A001a.2.c. |
Embedded Memory (Kbit) | 144 |
EU RoHS | Not Compliant |
Family Name | ProASIC®3 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Ball |
Maximum Differential I/O Pairs | 25 |
Maximum I/O Performance | 700Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Global Clocks | 18 |
Number of I/O Banks | 4 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 24576 |
Operating Supply Voltage (V) | 1.5 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Military |
Total Number of Block RAM | 32 |
Tradename | ProASIC |
User I/Os | 97 |
Техническая документация
Datasheet
pdf, 5189 КБ