MAX31855EASA+

MAX31855EASA+
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 2 шт.2 690 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Номенклатурный номер: 8007464031
Бренд: Analog Devices

Описание

Электроэлемент
TEMPERATURE SENSOR, 2DEG C, NSOIC-8; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:900°C; Sensor Case Style:NSOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Accuracy ±5°C(Max)
Category Integrated Circuits(ICs)
Family PMIC-Thermal Management
Function Thermocouple Cold Junction Compensator
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Output Alarm No
Output Fan No
Output Type 3-Wire/SPI™ Serial
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Sensing Temperature -40°C ~ 900&deg
Sensor Type External
Standard Package 100
Supplier Device Package 8-SOICN
Topology ADC
Voltage - Supply 3 V ~ 3.6 V
Brand: Analog Devices/Maxim Integrated
Development Kit: MAX31855EVKIT#
Factory Pack Quantity: 100
Input Type: Type E Thermocouple
Interface Type: Serial, 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX31855 90-31855+E00
Product Category: Sensor Interface
Product Type: Sensor Interface
Product: Signal Conditioners
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Thermocouple to Digital Converter

Техническая документация

Datasheet
pdf, 489 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем