U1231A Handheld Digital Multimeter, True RMS, 600V ac Max

Фото 1/6 U1231A Handheld Digital Multimeter, True RMS, 600V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
71 050 руб.
Добавить в корзину 1 шт. на сумму 71 050 руб.
Номенклатурный номер: 8007465953
Артикул: U1231A

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
Need a testing solution for dark, noisy or dangerous environments? This multimeter from Keysight Technologies has your back when the going gets tough.

Технические параметры

Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Voltage Measurement 600V dc
Absolute Maximum Resistance Measurement 60MΩ
Absolute Maximum Temperature Measurement +1372°C
AC Current Measurement Resolution 0.01µA ac
AC Voltage Measurement Resolution 0.1mV ac
Battery Life 500 h
Battery Type AAA x 4
Best AC Voltage Accuracy ±4%+3 Digits
Best Capacitance Measurement Accuracy ±1.9%+2 Digits
Best DC Voltage Accuracy ±0.5%+2 Digits
Best Resistance Measurement Accuracy ±1.5%+3 Digits
Best Temperature Measurement Accuracy ±1%+1 °C
Capacitance Measurement Resolution 1nF
Connectivity Bluetooth
DC Voltage Measurement Resolution 0.1mV dc
Display Type Digital
Maximum Frequency 1kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature -10°C
Model Number p U1231A
Multimeter Type Handheld
Resistance Measurement Resolution 100mΩ
Safety Category Level CAT III
Safety Category Voltage 600V
Temperature Measurement Resolution 0.1°C
True RMS Yes
Weight 365g
Width 86mm
Calibrated RSCAL

Техническая документация