U1281A Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Фото 1/3 U1281A Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
267 500 руб.
Добавить в корзину 1 шт. на сумму 267 500 руб.
Номенклатурный номер: 8007466109
Артикул: U1281A

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
Keysight U1281A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 60MΩ
Battery Life 800 h
Battery Type 4x1.5 V AA
Display Type Digital
Model Number p U1281A
Multimeter Type Handheld
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000V
True RMS Yes
Weight 701(With Batteries)g
Width 96mm
Calibrated RSCAL

Техническая документация