BG301-05-A-0540-L-B, Board to Board & Mezzanine Connectors 5w, 2.54mm Pth Header, SIL, SMT, Horiz, GF, LCP Natural, T+R+C

BG301-05-A-0540-L-B, Board to Board & Mezzanine Connectors 5w, 2.54mm Pth Header, SIL, SMT, Horiz, GF, LCP Natural, T+R+C
Изображения служат только для ознакомления,
см. техническую документацию
6008 шт., срок 7-9 недель
250 руб.
от 10 шт.200 руб.
от 100 шт.163 руб.
от 500 шт.124.83 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8007473039
Артикул: BG301-05-A-0540-L-B

Описание

Connectors\Board to Board & Mezzanine Connectors
2.54mm B2B SIL Headers & Sockets

GCT (Global Connector Technology) 2.54mm Board-to-Board (B2B) SIL Headers and Sockets feature a 3A current rating, 20mΩ maximum contact resistance, and up to 5000MΩ insulation resistance. These sockets and headers offer various designs that can consist of up to 80 contacts, through-hole or surface-mount construction, and a 0.64mm square pin size. These GCT sockets are available with a right-angle, U-shaped, or straight orientation, while the headers are available in both right-angle and straight orientations.

Технические параметры

Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: Global Connector Technology(GCT)
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: BG301
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Вес, г 0.87

Техническая документация

Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.