ADA4940-1ARZ-R7, Операционный усилитель, дифференциальный, 260 МГц
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
410 руб.
Мин. кол-во для заказа 2 шт.
от 4 шт. —
390 руб.
от 8 шт. —
375 руб.
от 15 шт. —
362 руб.
Добавить в корзину 2 шт.
на сумму 820 руб.
Посмотреть аналоги6
Описание
Микросхемы / Усилители и компараторы / Дифференциальные усилители
Операционный усилитель, дифференциальный, 260 МГц
Технические параметры
Корпус | soic8 | |
Brand | Analog Devices | |
Factory Pack Quantity | 1000 | |
Gain V/V | 1 V/V | |
GBP - Gain Bandwidth Product | 260 MHz | |
Height | 1.5 mm (Max) | |
Ib - Input Bias Current | 1.6 uA | |
Length | 5 mm (Max) | |
Manufacturer | Analog Devices Inc. | |
Maximum Input Resistance | 50 MOhms | |
Maximum Operating Temperature | + 105 C | |
Minimum Operating Temperature | - 40 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 1.18 mA | |
Operating Supply Voltage | 5 V | |
Package / Case | SOIC-8 | |
Packaging | Cut Tape or Reel | |
Product | Differential Amplifiers | |
Product Category | Differential Amplifiers | |
Product Type | Differential Amplifiers | |
PSRR - Power Supply Rejection Ratio | 80 dB | |
Series | ADA4940-1 | |
SR - Slew Rate | 95 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single | |
Supply Voltage - Max | 7 V | |
Supply Voltage - Min | 3 V | |
Unit Weight | 0.019048 oz | |
Voltage Gain DB | 99 dB | |
Vos - Input Offset Voltage | 0.35 mV | |
Width | 4 mm (Max) | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Maximum Input Bias Current (uA) | 1.6(Min)@5V | |
Maximum Input Offset Voltage (mV) | 0.35@5V | |
Maximum Input Resistance (MOhm) | 50(Typ)@5V | |
Maximum Operating Supply Voltage (V) | 6 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 6 | |
Maximum Supply Voltage Range (V) | 5 to 7 | |
Maximum Voltage Gain (dB) | 99(Typ) | |
Maximum Voltage Gain Range (dB) | 75 to 100 | |
Minimum CMRR (dB) | 86 | |
Minimum CMRR Range (dB) | 85 to 95 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 80 | |
Minimum Single Supply Voltage (V) | 3 | |
Mounting | Surface Mount | |
Number of Channels per Chip | 1 | |
Number of Elements per Chip | 1 | |
Output Type | Differential | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single | |
PPAP | No | |
Rail to Rail | Rail to Rail Output | |
Standard Package Name | SO | |
Supplier Package | SOIC N | |
Type | Differential Amplifier | |
Typical Output Current (mA) | 46@5V | |
Typical Single Supply Voltage (V) | 5 | |
Brand: | Analog Devices | |
CMRR - Common Mode Rejection Ratio: | 86 dB | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Gain V/V: | 1 V/V | |
GBP - Gain Bandwidth Product: | 260 MHz | |
Ib - Input Bias Current: | -1.1 uA | |
Manufacturer: | Analog Devices Inc. | |
Maximum Input Resistance: | 50 MOhms | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 1.25 mA | |
Operating Supply Voltage: | 5 V | |
Output Current per Channel: | 46 mA | |
Package / Case: | SOIC-8 | |
Product Category: | Differential Amplifiers | |
Product Type: | Differential Amplifiers | |
Product: | Differential Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 80 dB | |
Series: | ADA4940-1 | |
SR - Slew Rate: | 95 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 7 V | |
Supply Voltage - Min: | 3 V | |
Voltage Gain dB: | 99 dB | |
Vos - Input Offset Voltage: | 350 uV | |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Похожие товары