BQ24090DGQT, Система контроля

BQ24090DGQT, Система контроля
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 3 шт.470 руб.
от 10 шт.388 руб.
от 50 шт.280.14 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Посмотреть аналоги1
Номенклатурный номер: 8007486724
Артикул: BQ24090DGQT
Бренд: Texas Instruments

Описание

bq2409x Single Cell Li-Ion Battery Charger
The Texas Instruments bq24090 and bq24091 1A, single-input, single cell Li-Ion battery chargers are highly integrated devices targeted at space-limited portable applications. TI bq24090 and bq24091 battery chargers operate from a USB port or AC adapter and provide 1% charge voltage accuracy and 10% charge current accuracy. The high input voltage range and input overvoltage protection provided by these TI devices supports low-cost unregulated adapters. The TI bq24090x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The bq24090 and bq24091 are ideal for use in a variety of applications, including smart phones, PDAs, MP3 players, and low-power handheld devices.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 A
Operating Supply Voltage: 4.5 V to 6.5 V
Output Current: 1 A
Output Voltage: 4.2 V
Package / Case: MSOP-10
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24090
Subcategory: PMIC-Power Management ICs
Type: Battery Charger
Вес, г 0.316

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем