09180207007, Провод: плоский, круглая, 1,27мм, многопров, Cu, 20x28AWG, ПВХ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 рул., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
144 800 руб.
Добавить в корзину 1 рул.
на сумму 144 800 руб.
Описание
Wires and Cables\Cables\Ribbon Cables\Ribbon Cables - Single Color
Round flat cable for insulation displacement termination Edge mark on first conductor UL listed PLCC CL2
Технические параметры
A dimension | 25.4mm |
B dimension | 24.13mm |
Cable structure | 20x28AWG |
Conform to the norm | UL 1061UL 1581UL CL2 |
Core diameter | 28AWG |
Core structure | stranded |
Insulation colour | grey |
Kind of core | Cu, tinned |
Manufacturer | HARTING |
Number of cores | 20 |
Operating temperature | -20…75°C |
Package contents | 30.5m |
Rated voltage | 300V |
Ribbon cable pitch | 1.27mm |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid |
Type of wire | ribbon |
Wire cross-section shape | round |
Wire insulation material | PVC |
American Wire Gauge | 28 AWG |
Capacitance | 78.7pF/m |
Characteristic Impedance | 75 Ω |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Number of Ways | 20 |
Operating Temperature Range | -20 →+105 °C |
Pitch | 1.27mm |
Ribbon Cable Type | Round |
Screened/Unscreened | Unscreened |
Sheath Colour | Black |
Terminated/Unterminated | Unterminated |
Voltage Rating | 300 V |
Width | 25.4 mm |
Brand: | HARTING |
Cable Length: | 100 ft |
Color: | Gray |
Conductor Material: | Tinned Copper |
Conductor Spacing: | 1.27 mm |
Current Rating: | 1.3 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Number of Conductors: | 20 Conductor |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 09-18-020-7007 09 18 020 7007 9180207007 |
Pitch: | 1.27 mm |
Product Category: | Flat Cables |
Product Type: | Flat Cables |
Product: | Round to Flat Cable |
Shielding: | Shielded |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Вес, кг | 2.8 |
Техническая документация
Datasheet
pdf, 174 КБ
Datasheet
pdf, 112 КБ
Datasheet
pdf, 467 КБ
Datasheet
pdf, 357 КБ
Чертеж
pdf, 108 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.