8-320553-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 2 шт. —
670 руб.
от 5 шт. —
600 руб.
от 10 шт. —
563.75 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Электроэлемент
PIDG R 22-16 COMM 22-18 MIL 4 Terminal & Splice Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Ring Tongue 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA I Pidg Ring Tongue Terminal I Part Number: 8-320553-1 I Internal Number: 8-320553-1 I LADD Distribution
Технические параметры
Barrel Type | Closed Barrel |
Government Qualified | No |
Heavy Duty | No |
Insulated | Yes |
Number of Holes | 1 |
Operating Temperature Range | 105 °C |
Overall Length | 17.07 mm |
Packaging Method | Loose Piece |
Packaging Quantity | 100 |
Plating Material | Copper, (Tin) |
Sealable | No |
Shape Description | RING-041 |
Stud Diameter | 3.02 mm |
Stud Size | #4, (M2.5) |
Support Style | Insulation Support |
Terminal & Splice Type | Ring Tongue |
Terminal Angle | Straight |
Terminal Orientation | Straight |
Tongue Thickness | 0.79 mm |
Voltage (Max) | 300 V |
Weight per Piece | 0.637 g |
Wire Insulation Diameter | 2.03-3.18 mm |
Wire Insulation Diameter (Max) | 3.18 mm |
Wire Insulation Support | With |
Wire Size | 22-16 AWG |
Wire/Cable Type | Regular Wire |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 320553 -> |
Color | Red |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.080"" ~ 0.125"" (2.03mm ~ 3.18mm) |
Length - Overall | 0.672"" (17.07mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 4 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.031"" (0.79mm) |
Width - Outer Edges | 0.218"" (5.54mm) |
Wire Gauge | 16-22 AWG |
Brand: | TE Connectivity |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PIDG |
Stud / Tab Size: | # 4 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | PIDG |
Type: | Ring |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |