P0080SBLRP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13104 шт., срок 6-8 недель
410 руб.
от 10 шт. —
310 руб.
от 100 шт. —
220 руб.
от 500 шт. —
174.35 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors
Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.
Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.
Технические параметры
Thyristor Mounting | Surface Mount |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SIDACtor Pxxx0SxL Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Отпирающее Напряжение Затвора Vgt | - |
Максимальный Отпирающий Ток Затвора, Igt | - |
Максимальный Ток Удержания Ih | 50мА |
Пиковое Напряжение Состояния Выкл. Vdrm | 6В |
Пиковый Импульсный Ток Itsm 50Гц | 25А |
Средний Ток It | - |
Стиль Корпуса Тиристора | DO-214AA |
Ток в Открытом Состоянии СКЗ IT(rms) | - |
Brand: | Littelfuse |
Breakover Current IBO Max: | 800 mA |
Breakover Voltage VBO: | 25 V |
Current Rating: | 2.2 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Holding Current Ih Max: | 50 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 30 A |
Off-State Capacitance CO: | 100 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 4 V |
Package / Case: | DO-214AA |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 6 V |
Series: | P-S |
Subcategory: | Thyristors |
Tradename: | SIDACtor |
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Maximum Holding Current (mA) | 50(Min) |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 250(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 4@2.2A |
Pin Count | 2 |
PPAP | No |
Rated Average On-State Current (A) | 2.2 |
Repetitive Peak Forward Blocking Voltage (V) | 6(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 6(Min) |
Standard Package Name | DO |
Supplier Package | DO-214AA |
Surge Current Rating (A) | 30(Min) |
Техническая документация
Datasheet
pdf, 517 КБ
Datasheet P1500SALRP
pdf, 605 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.