NX3L2467PW,118
![Фото 1/2 NX3L2467PW,118](https://static.chipdip.ru/lib/165/DOC004165426.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/589/DOC006589530.jpg)
310 руб.
от 10 шт. —
250 руб.
от 25 шт. —
237 руб.
от 100 шт. —
182.82 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Analog Switch Dual DPDT Automotive 16-Pin TSSOP T/R
Технические параметры
Brand: | NXP Semiconductors |
Configuration: | 2 x DPDT |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 20 ns |
On Resistance - Max: | 900 mOhms |
On Time - Max: | 40 ns |
Package / Case: | TSSOP-16 |
Part # Aliases: | 935289553118 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 150 nA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 4.3 V |
Supply Voltage - Min: | 1.4 V |
Switch Continuous Current: | 350 mA |
Automotive | Yes |
Chip Enable Signals | Yes |
Configuration | Dual DPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Frequency (25°C) @ Vcc (MHz) | 60(Typ)@4.3V |
Maximum High Level Output Current (mA) | 500 |
Maximum Low Level Output Current (mA) | 500 |
Maximum On Resistance (Ohm) | 4.1@1.4V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 250 |
Maximum Single Supply Voltage (V) | 4.3 |
Maximum Supply Current (mA) | 0.15@4.3V |
Maximum Turn-Off Time (ns) | 70@1.6V |
Maximum Turn-On Time (ns) | 90@1.6V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.4 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Switch Architecture | DPDT |
Type | Analog Switch |
Typical Single Supply Voltage (V) | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем
Похожие товары