SBR05M60BLP-7

Фото 1/2 SBR05M60BLP-7
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.66 руб.
от 30 шт.60 руб.
от 100 шт.53.82 руб.
Добавить в корзину 5 шт. на сумму 385 руб.
Номенклатурный номер: 8022737980
Бренд: DIODES INC.

Описание

SBR® Super Barrier Rectifiers

Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Bridge Type Single Phase
Configuration Single
Diode Technology Silicon Junction
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type DFN4
Peak Average Forward Current 500mA
Peak Forward Voltage 490mV
Peak Non-Repetitive Forward Surge Current 8A
Peak Reverse Current 20mA
Peak Reverse Repetitive Voltage 60V
Pin Count 4
Width 3.1mm
Brand: Diodes Incorporated
Configuration: Quad
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Ifsm - Forward Surge Current: 8 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: U-DFN3030-4
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR05
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 490 mV
Vr - Reverse Voltage: 60 V
Vrrm - Repetitive Reverse Voltage: 60 V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 88 КБ
Datasheet SBR05M60BLP-7
pdf, 255 КБ