HMC3653LP3BETR

Фото 1/2 HMC3653LP3BETR
Изображения служат только для ознакомления,
см. техническую документацию
9 680 руб.
от 10 шт.8 100 руб.
от 25 шт.6 920 руб.
от 100 шт.6 386.85 руб.
Добавить в корзину 1 шт. на сумму 9 680 руб.
Номенклатурный номер: 8007516659
Бренд: Analog Devices

Описание

RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Manufacturer Type MMIC Amplifier
Maximum Input Return Loss (dB) 11(Typ)15000MHz
Maximum Operating Frequency (MHz) 15000
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 85
Maximum Output Return Loss (dB) 7(Typ)15000MHz
Maximum Power Dissipation (mW) 512
Maximum Single Supply Voltage (V) 6
Maximum Supply Current (mA) 55 5V
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 12
Pin Count 12
Power Supply Type Single
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Typical Noise Figure (dB) 4 15000MHz
Typical Output Intercept Point (dBm) 26 15000MHz
Typical Output Power (dBm) 13.5 15000MHz
Typical Power Gain (dB) 15 15000MHz
Typical Single Supply Voltage (V) 5
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 15 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 4 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 28 dBm
Operating Frequency: 7 GHz to 15 GHz
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 15 dBm
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC3653
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 9 GHz to 14 GHz
Type: Gain Block Amplifiers
Вес, г 0.5

Техническая документация

Datasheet
pdf, 590 КБ
Datasheet HMC3653LP3BETR
pdf, 585 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем