ADG1408YCPZ-REEL7

ADG1408YCPZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
от 10 шт.2 230 руб.
от 25 шт.1 990 руб.
от 100 шт.1 601.83 руб.
Добавить в корзину 1 шт. на сумму 2 620 руб.
Номенклатурный номер: 8007519172
Бренд: Analog Devices

Описание

Switches & Multiplexers ADI SLP

Технические параметры

Bandwidth: 60 MHz
Brand: Analog Devices
Configuration: 1x8:1
Dual Supply Voltage: +/-5 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Isolation - Typ: -70 dB
Off Time - Max: 120 ns
On Resistance - Max: 4.7 Ohms
On Time - Max: 120 ns
Operating Supply Voltage: 12 V
Package / Case: LFCSP-16
Pd - Power Dissipation: 4.9 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG1408
Subcategory: Switch ICs
Supply Current - Max: 380 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Switch Voltage - Max: 16.5 V

Техническая документация

Datasheet
pdf, 404 КБ