CC2650MODAMOHR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 020 руб.
от 10 шт. —
3 420 руб.
от 25 шт. —
2 950 руб.
от 100 шт. —
2 504.07 руб.
Добавить в корзину 1 шт.
на сумму 4 020 руб.
Описание
SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.
Технические параметры
Antenna: | Integrated |
Brand: | Texas Instruments |
Class: | Class 2 |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, I2S, SSI, UART |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Technique: | GFSK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V to 3.8 V |
Output Power: | 5 dBm |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Protocol: | Bluetooth 4.2 |
Receiver Sensitivity: | -97 dBm |
Sensitivity: | -97 dBm |
Series: | CC2650MODA |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 6.2 mA |
Supply Current Transmitting: | 9.4 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | SimpleLink |
Antenna Type | Integrated, Chip |
Current - Receiving | 6.2mA |
Current - Transmitting | 6.8mA ~ 9.4mA |
Data Rate | 1Mbps |
Frequency | 2.4GHz |
Manufacturer | Texas Instruments |
Memory Size | 128kB Flash, 8kB SRAM |
Modulation | DSSS, O-QPSK, GFSK |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 29-SMD Module, Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power - Output | 5dBm |
Protocol | Bluetooth v4.2, ZigbeeВ® |
RF Family/Standard | 802.15.4, Bluetooth |
Sensitivity | -100dBm |
Serial Interfaces | IВІC, IВІS, SPI, UART |
Series | SimpleLinkв(ў |
Utilized IC / Part | CC2650 |
Voltage - Supply | 1.8V ~ 3.8V |
Вес, г | 1.01 |
Техническая документация
Datasheet CC2650MODAMOHR
pdf, 1896 КБ