ADA4960-1ACPZ-R7

ADA4960-1ACPZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
5 200 руб.
от 10 шт.4 490 руб.
от 25 шт.4 020 руб.
от 100 шт.3 297.49 руб.
Добавить в корзину 1 шт. на сумму 5 200 руб.
Номенклатурный номер: 8007521134
Бренд: Analog Devices

Описание

SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Input Bias Current (uA) 20(Typ)@5V@-40C to 85C
Maximum Input Resistance (MOhm) 0.01(Typ)@5V
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.25
Maximum Supply Voltage Range (V) 5 to 7
Minimum CMRR (dB) 60(Typ)
Minimum CMRR Range (dB) 60 to 75
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.75
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 1
Output Type Differential
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Type Differential Amplifier
Typical Single Supply Voltage (V) 5

Техническая документация

Datasheet
pdf, 466 КБ