TSSP6038TR

TSSP6038TR
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.380 руб.
от 25 шт.315 руб.
от 50 шт.298.37 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8007521749

Описание

Panhead IR Receiver Modules Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

Технические параметры

Beam Angle: 50 deg
Brand: Vishay Semiconductors
Carrier Frequency: 38 kHz
Factory Pack Quantity: 1120
High Level Pulse Width: 0.8 ms
Low Level Pulse Width: 0.8 ms
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum High Level Output Voltage: 100 mV
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: SMD-4
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 25 m
Viewing Angle: 50 deg

Техническая документация