MCP6566RT-E/OT

Фото 1/2 MCP6566RT-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 25 шт.130 руб.
от 100 шт.115 руб.
от 3000 шт.96.28 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8007522817

Описание

Компаратор Один R-R I / P 5.5V Автомобильный 5-контактный SOT-23 T / R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Power Comparator
Maximum Input Bias Current (uA) 0.000001(Typ)5.5V
Maximum Input Offset Voltage (mV) 10 5.5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time (ns) 80
Maximum Quiescent Current (mA) 0.13 5.5V
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Number of Channels per Chip 1
Output Type Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
Power Supply Type Single
PPAP Yes
Process Technology CMOS
Rail to Rail Rail to Rail Input
Standard Package Name SOT-23
Supplier Package SOT-23
Supplier Temperature Grade Extended
Typical CMRR (dB) 66
Typical Output Current (mA) 50(Max)
Typical PSRR (dB) 70
Typical Single Supply Voltage (V) 3|5
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 66 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 30 mA
Output Type: Open Drain
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 56 ns
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Response Time: 56 ns
Series: MCP6566
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
Type: Low Power Comparator
Vos - Input Offset Voltage: 10 mV

Техническая документация

Datasheet
pdf, 1036 КБ
Datasheet
pdf, 863 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем