TISP4265M3BJR-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
124 руб.
от 500 шт. —
93.57 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Thyristor Surge Protection Devices 200V 32A 2-Pin SMB T/R
Технические параметры
Automotive | No |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Breakover Current (mA) | 600 |
Maximum Breakover Voltage (V) | 265 |
Maximum Holding Current (mA) | 350 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 300 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 5000(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 300 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 3@5A |
Pin Count | 2 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 200 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 200 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Surge Current Rating (A) | 32 |
Brand: | Bourns |
Breakover Current IBO Max: | 600 mA |
Breakover Voltage VBO: | 265 V |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Holding Current Ih Max: | 350 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 30 A, 32 A |
Off-State Capacitance CO: | 15 pF to 50 pF |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 3 V |
Package / Case: | DO-214AA-2 |
Product Category: | Thyristor Surge Protection Devices-TSPD |
Product Type: | TSPDs |
Rated Repetitive Off-State Voltage VDRM: | 200 V |
Series: | TISP4xxxM3BJ |
Subcategory: | Thyristors |
Tradename: | TISP |
Техническая документация
Дополнительная информация
Похожие товары