ADPD4000BCBZR7, WLCSP-35 Analog Front End (AFEs)

ADPD4000BCBZR7, WLCSP-35 Analog Front End (AFEs)
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Номенклатурный номер: 8017639127
Артикул: ADPD4000BCBZR7
Бренд: Analog Devices

Описание

ADPD4000 & ADPD4001 Multimodal Sensor Front End

Analog Devices Inc. ADPD4000 and ADPD4001 Multimodal Sensor Front End can stimulate up to eight LEDs and measure the return signal on up to eight separate current inputs. Twelve available time slots can enable 12 separate measurements per sampling period. The data output and functional configuration utilize an I 2 C interface on the ADPD4001 or a serial port interface (SPI) on the ADPD4000. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8V analog core and 1.8V/3.3V compatible digital input/output (I/O).

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADPD4000Z-PPG
Factory Pack Quantity: Factory Pack Quantity: 1500
Features: ADC
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.8 V
Output Current: 20 mA
Output Type: Logic
Output Voltage: 500 mV
Package / Case: WLCSP-35
Pd - Power Dissipation: 50 uW
Product Category: Sensor Interface
Product Type: Sensor Interface
Reference Type: Internal
Subcategory: Interface ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: Multimodal Sensor
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1082 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем