TS4890IST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3800 шт., срок 7-9 недель
470 руб.
350 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Альтернативные предложения2
Описание
Audio Amp Speaker 1-CH Mono 1W Class-A 8-Pin MSOP T/R - Tape and Reel (Alt: TS4890IST)
Технические параметры
Audio Amplifier Function | Speaker |
Audio Amplifier Output Configuration | 1-Channel Mono |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Signal Type | SINGLE |
Maximum Load Resistance | 32 |
Mounting | Surface Mount |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Operational Class | Class-AB |
Output Power (Typ) | 1x1(W) |
Output Signal Type | DIFFERENTIAL |
Package Type | MSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 77(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.2(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Supply Current | 8(mA) |
Supply Current (Max) | 8 mA |
Total Harmonic Distortion | 0.15%@8OHM@250MW |
Unity Gain Bandwidth Product (Typ) | 2(MHz) |
Audio - Load Impedance: | 8 Ohms |
Brand: | STMicroelectronics |
Class: | Class-A |
Description/Function: | Speaker |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 2 MHz |
Input Type: | Single |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3 V, 5 V |
Output Power: | 1 W |
Output Signal Type: | Differential |
Package / Case: | TSSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 77 dB |
Series: | TS4890 |
Subcategory: | Audio ICs |
Supply Current - Max: | 8 mA |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.2 V |
THD plus Noise: | 0.15% |
Type: | 1-Channel Mono |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары