744230900
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
82427 шт., срок 7-9 недель
410 руб.
от 10 шт. —
360 руб.
от 50 шт. —
318 руб.
от 100 шт. —
292.14 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения2
Описание
Common Mode Chokes for Low Voltage & Data Lines
W rth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.
W rth Elektronik Low Voltage and Data Line Common Mode Chokes encompass a wide range of common-mode filters with an SMT design. In bifilar and sectional winding styles, the chokes can operate from kHz up to GHz in different inductance ranges to cover a wide variety of applications. The WE-CMDC, WE-SL2, and WE-CNSW families are AEC-Q200 qualified.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Impedance: | 90 Ohms |
Inductance: | 134 nH |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 550 mA |
Maximum DC Resistance: | 145 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Package/Case: | 0603(1608 metric) |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Qualification: | AEC-Q200 |
Series: | WE-CNSW |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Line Filter |
DC Resistance | 145mΩ |
Impedance | 90 Ω |
Maximum Current | 550 mA |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40°C →+105°C |
Series | WE-CNSW |
Termination Style | Surface Mount |
Test Frequency | 100 MHz |
Voltage Rating | 50V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары