MCP6062T-E/MNY, Операционный усилитель, Двойной, 2 Усилителя, 730 кГц, 0.25 В/мкс, 1.8В до 6В, TDFN, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
220 руб.
от 100 шт. —
207 руб.
Добавить в корзину 10 шт.
на сумму 2 700 руб.
Описание
Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
MCP60xx Low Power High Precision Op AmpsMicrochip Technology MCP605x, MCP606x, and MCP607x Low Power High Precision Op Amps deliver low input offset voltage (±150 µV, maximum) and rail-to-rail input and output operation. These Microchip Technology devices meet the market demand for low power, low offset-voltage operational amplifiers and are ideally suited for applications requiring low power consumption, low-voltage operation, and high precision. The MCP605x, MCP606x, and MCP607x Op Amps have a Gain Bandwidth Product (GBWP) of 385KHz to 1.2MHz. These devices are available in single, dual, and quad configurations.
Технические параметры
Диапазон Напряжения Питания | 1.8В до 6В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 730кГц |
Скорость Нарастания | 0.25В/мкс |
Стиль Корпуса Усилителя | TDFN |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Precision Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
GBP - Gain Bandwidth Product: | 730 kHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 27 mA |
Package / Case: | TDFN-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Series: | MCP6062 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.0001@6V |
Maximum Input Offset Current (uA) | 0.000001(Typ)@6V |
Maximum Input Offset Voltage (mV) | 0.15@3V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
Supplier Temperature Grade | Extended |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 0.73 |
Typical Input Noise Voltage Density (nV/rtHz) | 25@6V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@6V |
Typical Output Current (mA) | 30(Max) |
Typical Slew Rate (V/us) | 0.25@6V |
Typical Voltage Gain (dB) | 115 |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары