XPN7R104NC,L1XHQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4045 шт., срок 6-8 недель
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
Automotive U-MOSVIII-H Power MOSFETs
Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. They feature low on-resistance with proprietary technology using a Cu connector. They have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.
Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. They feature low on-resistance with proprietary technology using a Cu connector. They have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.
Технические параметры
Brand: | Toshiba |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 13 ns |
Id - Continuous Drain Current: | 20 A |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +175 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TSON-Advance-8 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | XPN7R104NC, L1XHQ(O |
Pd - Power Dissipation: | 65 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 21 nC |
Qualification: | AEC-Q101 |
Rds On - Drain-Source Resistance: | 7.1 mOhms |
Rise Time: | 5.5 ns |
Series: | U-MOSVIII-H |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 35 ns |
Typical Turn-On Delay Time: | 14 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Техническая документация
Datasheet
pdf, 570 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары