AD8123ACPZ-R7

AD8123ACPZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
5 810 руб.
от 10 шт.4 690 руб.
от 25 шт.4 500 руб.
от 100 шт.3 686.91 руб.
Добавить в корзину 1 шт. на сумму 5 810 руб.
Номенклатурный номер: 8007548167
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 120 MHz
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 132 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: LFCSP-40
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Series: AD8123
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Voltage Gain dB: 55 dB
Вес, г 0.5

Техническая документация

Datasheet
pdf, 786 КБ
Datasheet AD8123ACPZ
pdf, 739 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем