SM91071AL-E

SM91071AL-E
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.1 110 руб.
от 25 шт.869 руб.
от 50 шт.813.32 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8007548487
Бренд: Bourns

Описание

SM9107xAL AEC-Q200 LAN 10/100 Base-T Transformers Bourns SM9107xAL LAN 10/100 Base-T Transformers are single-port LAN 10/100 Base-T / Isolation transformer modules with common mode chokes for noise rejection in Ethernet applications. Bourns SM9107xAL LAN transformers meet IEEE 802.3u standards, offer 1500VAC isolation voltage, and have an extended operating temperature range of -40°C to +125°C. These LAN transformers are AEC-Q200 qualified and RoHS compliant.

Технические параметры

Application: 10/100 Base-T
Brand: Bourns
Factory Pack Quantity: 3000
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Primary Resistance: 1 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Qualification: AEC-Q200
Secondary Resistance: 1.4 Ohms
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN

Техническая документация

Datasheet SM91071AL-E
pdf, 509 КБ