L1MX-407012V500000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3073 шт., срок 6-8 недель
2 070 руб.
от 10 шт. —
1 460 руб.
от 100 шт. —
1 090 руб.
от 500 шт. —
887.89 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Альтернативные предложения1
Описание
LUXEON MX LED Module
Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA.
Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA.
Технические параметры
Brand: | Lumileds |
Color Rendering Index - CRI: | 70 |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 700 mA |
Illumination Color: | Neutral White |
LED Size: | 7 mm x 7 mm |
Lens Color: | Colorless |
Lens Dimensions: | 6.4 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Flux/Radiant Flux: | 1232 lm |
Manufacturer: | Lumileds |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | 2828(7070 metric) |
Power Rating: | 8.4 W |
Product Category: | High Power LEDs-White |
Product Type: | LED-High Power |
Product: | White LEDs |
Series: | LUXEON MX |
Subcategory: | LEDs |
Tradename: | LUXEON |
Vf - Forward Voltage: | 12 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 4000 K |
Техническая документация
Datasheet
pdf, 2075 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.