PCMF3USB3B/CZ

PCMF3USB3B/CZ
Изображения служат только для ознакомления,
см. техническую документацию
5696 шт., срок 6-8 недель
350 руб.
от 10 шт.240 руб.
от 25 шт.228 руб.
от 50 шт.215.33 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8007551546
Бренд: Nexperia B.V.

Описание

PCMFx EMI Filters with ESD Protection
Nexperia PCMFx CMF EMI Filters with ESD Protection deliver integrated bidirectional electrostatic discharge (ESD) protection of up to ±20kV for one, two, and three differential channels. These common-mode EMI filters are designed to provide low insertion loss for differential high-speed signals on each channel. The series provides superior RF performance and common-mode suppression over a wide frequency range. Nexperia PCMFx CMF EMI Filters exhibit high symmetry between line pairs and are available in WLCSP5, WLCSP10, and WLCSP15 packages for a small footprint. Applications include smartphones, cell phones, and cordless phones, as well as derive applications in camera serial interfaces (CSI) and display serial interfaces (DSI).

Технические параметры

Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 4500
Manufacturer: Nexperia
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 3 Channel
Package / Case: WLCSP-15
Part # Aliases: 934660286087
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: Common Mode EMI Filters
Series: PCMFxUSB3B/C
Subcategory: Filters
Termination Style: SMD/SMT
Type: Common Mode Filter With ESD Protection

Техническая документация

Datasheet
pdf, 2169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.