DRV8353HMRTAT

DRV8353HMRTAT
Изображения служат только для ознакомления,
см. техническую документацию
6 540 руб.
от 10 шт.4 790 руб.
от 25 шт.4 240 руб.
от 100 шт.3 819.99 руб.
Добавить в корзину 1 шт. на сумму 6 540 руб.
Номенклатурный номер: 8007552356
Бренд: Texas Instruments

Описание

DRV835x Three-Phase Smart Drivers

Texas Instruments DRV835x Three-Phase Smart Drivers are highly-integrated gate drivers for three-phase brushless DC (BLDC) motor applications. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8353RH-EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 6 Driver
Number of Outputs: 6 Output
Off Time - Max: 1 ms
Operating Supply Current: 8.5 mA
Output Current: 1 A
Package / Case: WQFN-40
Packaging: Reel, Cut Tape
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Series: DRV8353M
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 100 V
Supply Voltage - Min: 9 V
Type: High-Side, Low-Side

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем