TLE4209GXUMA2, Motor / Motion / Ignition Controllers & Drivers BODY BRIDGES

Фото 1/2 TLE4209GXUMA2, Motor / Motion / Ignition Controllers & Drivers BODY BRIDGES
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.410 руб.
от 100 шт.331 руб.
от 250 шт.289.63 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8005241613
Артикул: TLE4209GXUMA2

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
CIPOS™ Mini Intelligent Power Modules (IPMs)
Infineon Technologies CIPOS™ Mini Intelligent Power Modules (IPMs) are designed to control AC motors drive applications like refrigerators. The package is ideal for power applications that need good thermal conduction and electrical isolation, EMIsave control, and overload protection. 3 -bridges with CoolMOS™ CFD2 Power MOSFETs are combined with an optimized SOI gate driver for excellent electrical performance.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 8 V to 18 V
Output Current: 700 mA
Packaging: Reel, Cut Tape
Part # Aliases: TLE4209G SP001130466
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Qualification: AEC-Q100
Series: CIPOS Mini
Subcategory: PMIC-Power Management ICs
Tradename: CIPOS
Type: Half Bridge
Configuration Dual
Maximum Output Current 800mA
Maximum Supply Voltage 18 V
Motor Type BLDC
Mounting Type Surface Mount
Output Configuration Half Bridge
Package Type DSO
Pin Count 14
Вес, г 0.175

Техническая документация

Datasheet
pdf, 311 КБ
Datasheet
pdf, 381 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем