TB67H452FTG,EL

TB67H452FTG,EL
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6-8 недель
1 170 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8007554174
Бренд: Toshiba

Описание

TB67H452FTG H-bridge Motor Driver Toshiba TB67H452FTG H-bridge Motor Driver is a PWM chopper type 4-channel H-bridge motor driver IC structured by CD (CMOS and DMOS) process. This motor driver can drive two steppers, two DC brushed motors, and one stepping motor by combining 4-channel H bridges. The TB67H452FTG motor driver can also drive dual DC brushed motors or stepping motors for large-current drive by setting large mode. This IC incorporates a VCC regulator for internal circuit operation and eliminates the need for an external 5V power supply. The TB67H452FTG motor driver is optimal for battery-powered applications with a power supply of 6.3V or more.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 2000
Load Voltage Rating: 24 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Frequency: 100 kHz
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 6.3 V to 38 V
Output Current: 3.5 A
Package/Case: QFN-48
Pd - Power Dissipation: 1.3 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet TB67H452FTG.EL
pdf, 617 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.