AD818ARZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 10 шт. —
1 500 руб.
от 25 шт. —
1 380 руб.
от 100 шт. —
1 120.15 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Amplifiers ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Circuits | 1 |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9|18|28|12|24|15 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±5|±3|±12|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
3 dB Bandwidth: | 130 MHz |
Amplifier Type: | Voltage Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
Dual Supply Voltage: | +/-2.5 V to+/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
GBP - Gain Bandwidth Product: | 100 MHz |
Ib - Input Bias Current: | 6.6 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V to 36 V |
Package / Case: | SOIC-8 |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD818 |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Voltage Gain dB: | 73.98 dB |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары