LM3914VX/NOPB

Фото 1/3 LM3914VX/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.960 руб.
от 25 шт.874 руб.
от 100 шт.707.96 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8007558641
Бренд: Texas Instruments

Описание

LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC T/R

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 20 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 20 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Outputs: 10 Output
Operating Frequency: 500 kHz, 1 MHz
Operating Temperature Range: 0 C to+70 C
Output Current: 30 mA
Output Type: Current Mode
Output Voltage: Adjustable
Package / Case: PLCC-20
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: LM3914
Subcategory: Driver ICs
Supply Current - Max: 9200 uA
Topology: Buck
Type: Linear
Maximum Supply Current 30mA
Number of Pins 20
Number of Segments 20 → 100
Package Type PLCC
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape J-Lead
Maximum Operating Supply Voltage (V) 25
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 1365
Maximum Supply Current (uA) 9200
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Output Voltage (V) 1.2 to 1.34
Packaging Tape and Reel
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Standard Package Name LCC
Supplier Package PLCC

Техническая документация

Datasheet LM3914
pdf, 1122 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем