2ED2184S06FXUMA1

Фото 1/2 2ED2184S06FXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.610 руб.
от 25 шт.550 руб.
от 100 шт.453.60 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8007565661

Описание

2ED218x High-Current 650V Half-Bridge Gate Drivers Infineon Technologies 2ED218x High-Current 650V Half-Bridge Gate Drivers feature silicon-on-insulator (SOI) technology and an integrated bootstrap diode (BSD) in a DSO-8 or DSO-14 package. The series combines high current with high speed to drive MOSFETs and IGBTs with typical 2.5A sink and source current. The high-voltage, level-shift SOI technology provides robustness to protect against negative transient voltage spikes and lowers level-shift power losses to minimize device-switching power dissipation. The advanced process allows monolithic high-voltage and low-voltage circuitry construction with technology-enhanced benefits. Infineon Technologies 2ED218x High-Current 650V Half-Bridge Gate Drivers offer ruggedness and noise immunity against negative transient voltages on the VS pin.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 2500
Fall Time: 15 ns
Logic Type: CMOS, LSTTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 300 ns
Maximum Turn-On Delay Time: 840 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 550 uA
Output Current: 2.5 A
Package/Case: DSO-8
Part # Aliases: 2ED2184S06F SP001710046
Pd - Power Dissipation: 625 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 840 ns
Rise Time: 15 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Fall Time 15ns
Logic Type CMOS, LSTTL
Output Current 2.5 A
Package Type DSO
Supply Voltage 10 → 20V

Техническая документация

Datasheet
pdf, 1398 КБ
Datasheet
pdf, 1498 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем