ASMT-UWB1-NX3G2

ASMT-UWB1-NX3G2
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.170 руб.
от 100 шт.107 руб.
от 1000 шт.76.47 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8007566644
Бренд: Broadcom Limited

Описание

OneWhite Surface-Mount PLCC-2 LED Indicators
Broadcom OneWhite Surface-Mount PLCC-2 LED Indicators allow designers to incorporate greater functionality while achieving superior performance in terms of light output and color uniformity. These LED indicators offer high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used in interior signage applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 50000
If - Forward Current: 20 mA
Illumination Color: Neutral White
Lens Color: Yellow
Lens Dimensions: 2.2 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Intensity: 2.33 cd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: PLCC-2
Power Rating: 108 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: White LEDs
Series: OneWhite
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 3.6 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 3500 K

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»