ACASA1001E1001P100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 10 шт. —
760 руб.
от 25 шт. —
706 руб.
от 50 шт. —
645.05 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Описание
Precision Thin Film Chip Resistor Array
Vishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.
Vishay / Beyschlag offers the ACAC 0612 (concave terminations) and ACAS 0612 (convex terminations) Precision Thin Film Chip Resistor Array that combines the proven reliability of precision thin film resistor products with the advantages of chip resistor arrays. Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high density circuits in combination with reduction of assembly costs. Four equal resistor values or two pairs are available. The Vishay / Beyschlag Precision Thin Film Chip Resistor Arrays are ideal for precision analogue circuits, voltage dividers, feedback circuits, and signal conditioning.
Технические параметры
Case Size | 1206 |
Case Size per Element | 0603 |
Case Style | Conformal Coated |
Circuit Designator | ISOL |
Construction | Rectangular |
Failure Rate | Not Required |
Military Standard | Not Required |
Mounting Style | Surface Mount |
No. of Terminals | 8 |
Number of Resistors | 4 |
Operating Temp Range | -55C to 125C |
Package / Case | 1206(4 X 0603) |
Package Type | SMD |
Packaging | Tape and Reel |
Power Rating | 0.3(W) |
Power Rating Per Resistor | 0.1(1/10)(W) |
Product Depth (mm) | 1.5(mm) |
Product Height (mm) | 0.45(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Resistance | 1000(ohm) |
Seated Plane Height | Not Required(mm) |
Technology | Thin Film |
Temperature Coefficient | '±25(ppm/C)' |
Temperature Range @ Derated Power | 70 TO 125 |
Terminal Pitch | 0.8(mm) |
Termination Style | Convex |
Tolerance (+ or -) | 0.25% |
Type | Array |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 8 |
Package Shape | Rectangular |
Package/Case | 1206(4 X 0603) |
Part Status | Active |
Power Rating per Resistor (W) | 0.1(1/10) |
PPAP | No |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Terminal Pitch (mm) | 0.8 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series | ACAS 0612-Precision |
Brand: | Vishay/Beyschlag |
Circuit Type: | Isolated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 8 |
Package / Case: | 0612(1632 metric) |
Power per Element: | 0.3 W |
Product Category: | Resistor Networks & Arrays |
Product Type: | Resistor Networks & Arrays |
Product: | Arrays |
Subcategory: | Resistors |
Temperature Coefficient: | 25 PPM/K |
Termination Style: | SMD/SMT |
ESD Protection | Unknown |
Military | No |
Operating Temperature - (??C) | -55~125 |
Power Rating - (W) | 0.3 |
Terminal Pitch - (mm) | 0.8 |
Техническая документация
Datasheet
pdf, 182 КБ
Datasheet ACASA1002E1002P100
pdf, 141 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ