L1T2-4070000000000

Фото 1/3 L1T2-4070000000000
Изображения служат только для ознакомления,
см. техническую документацию
5920 шт., срок 6-8 недель
930 руб.
от 10 шт.570 руб.
от 100 шт.407 руб.
от 500 шт.320.22 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8007568698
Бренд: Lumileds

Описание

LUXEON® TX High Power LEDs

Lumileds LUXEON® TX High Power LEDs deliver high efficacy with high flux density to enable directional and high-lumen applications. With Freedom from Binning and extreme performance, LUXEON TX LEDs are specified, targeted and tested hot, at real world operating temperatures, 85°C, to ensure in-application performance. LUXEON TX LEDs allow system optimization by blending the perfect combination of high efficacy and low system cost, while tight correlated color temperature ensures consistency in system color point.

Технические параметры

Brand: Lumileds
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 700 mA
Illumination Color: Neutral White
LED Size: 3.7 mm x 3.7 mm x 2.018 mm
Lens Color: Colorless
Lens Dimensions: 3.3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 312 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 1515(3737 metric)
Power Rating: 2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON TX
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 4000 K
Colour Temperature 4000K
Forward Voltage 2.86 V
LED Colours White
Lens Colour Clear
Lens Shape Dome
Luminous Flux 360 lm @ 1000 mA
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Package Type 3737
Series LUXEON TX
Viewing Angle 120 °

Техническая документация

Datasheet
pdf, 2247 КБ
Datasheet
pdf, 1560 КБ
Datasheet
pdf, 1952 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.