LM193QT

LM193QT
Изображения служат только для ознакомления,
см. техническую документацию
3176 шт., срок 7-9 недель
730 руб.
от 10 шт.600 руб.
от 25 шт.546 руб.
от 100 шт.450.41 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Альтернативные предложения2
Номенклатурный номер: 8007574230
Бренд: STMicroelectronics

Описание

Low-Power Dual Voltage Comparators

STMicroelectronics Low-Power Dual Voltage Comparators consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation of these Low-Power Dual Voltage Comparators from split power supplies is also possible. STMicroelectronics Low-Power Dual Voltage Comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Технические параметры

Brand: STMicroelectronics
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 250 nA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 18 mA
Output Type: CMOS, DTL, ECL, MOS, TTL
Package / Case: UFSON-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1.3 us
Series: LM193
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 665 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.