TL7700CDGKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 590 руб.
от 10 шт. —
1 270 руб.
от 25 шт. —
1 160 руб.
от 100 шт. —
939.45 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
TL7700 Voltage Supervisors
Texas Instruments TL7700 Voltage Supervisors are a bipolar integrated circuit designed for use as a reset controller in microcomputer and microprocessor systems. The SENSE voltage can be set to any value greater than 0.5V using two external resistors. Circuit function is very stable, with a supply voltage in the 1.8V to 40V range. Minimum supply current allows use with ac line operation, portable battery operation, and automotive applications. The TL7700 device is designed for operation from -40°C to 85°C.
Texas Instruments TL7700 Voltage Supervisors are a bipolar integrated circuit designed for use as a reset controller in microcomputer and microprocessor systems. The SENSE voltage can be set to any value greater than 0.5V using two external resistors. Circuit function is very stable, with a supply voltage in the 1.8V to 40V range. Minimum supply current allows use with ac line operation, portable battery operation, and automotive applications. The TL7700 device is designed for operation from -40°C to 85°C.
Технические параметры
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1 mA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 505 mV |
Package / Case: | VSSOP-8 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | TL7700 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 495 mV |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Monitored Voltage (V) | 0.49 to 0.51 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Industrial |
Type | Voltage Supervisory |
Watchdog Timer | No |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем