ADA4571WHRZ-R7

ADA4571WHRZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 170 руб.
от 25 шт.1 010 руб.
от 50 шт.891.88 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8007579605
Бренд: Analog Devices

Описание

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: ADA4571
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Type: AMR Sensor

Техническая документация

Datasheet
pdf, 463 КБ