TBD62786AFNG,EL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20690 шт., срок 6-8 недель
390 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Альтернативные предложения1
Описание
TBD62x DMOS FET Transistor Arrays
Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.
Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.
Технические параметры
Brand: | Toshiba |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Logic Type: | CMOS |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 2 us |
Maximum Turn-On Delay Time: | 0.2 us |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 8 Driver |
Number of Outputs: | 8 Output |
Operating Supply Current: | 5 mA |
Output Current: | 500 mA |
Output Voltage: | 50 V |
Package / Case: | SSOP-18 |
Pd - Power Dissipation: | 960 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Driver ICs-Various |
Rds On - Drain-Source Resistance: | 3.25 Ohms |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 50 V |
Supply Voltage - Min: | 2 V |
Technology: | Si |
Type: | Low-Side |
Техническая документация
Datasheet TBD62786AFNG.EL
pdf, 321 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары