TISP4180H3BJR-S
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
139 руб.
от 500 шт. —
105.01 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Thyristor Surge Protection Devices - TSPD 145V(DRM)600A(IPP) 180V(BO)
Технические параметры
Brand | Bourns |
Breakover Current IBO Max | +/-600 mA |
Breakover Voltage VBO | +/-180 V |
Current Rating | +/-5 A |
Factory Pack Quantity | 3000 |
Holding Current Ih Max | +/-600 mA |
Manufacturer | Bourns |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Non Repetitive On-State Current | 55 A, 60 A |
Off-State Capacitance CO | 28 pF to 80 pF |
Off-State Leakage Current @ VDRM IDRM | +/-5 uA |
On-State Voltage | +/-3 V |
Operating Junction Temperature | -40 C to+150 C |
Package / Case | DO-214AA-2 |
Packaging | Reel |
Product Category | Sidacs |
Rated Repetitive Off-State Voltage VDRM | +/-145 V |
RoHS | Details |
Дополнительная информация
Похожие товары