CD-HD2004
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
113 руб.
от 500 шт. —
91.29 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
SMPS CD-HD Schottky Bridge Rectifier Diodes
Bourns SMPS CD-HD Schottky Bridge Rectifier Diodes provide exceptionally low forward voltage in a space-saving package. This enables developers of set-top boxes, monitors, cable modems, and other AC-operated products to achieve power-efficient designs. The Bourns CD-HD Schottky Bridge Rectifier Diodes offer a forward current of 1A (CD-HD0x) or 2A (CD-HD2x) with a choice of repetitive peak reverse voltages between 40V and 100V.
Bourns SMPS CD-HD Schottky Bridge Rectifier Diodes provide exceptionally low forward voltage in a space-saving package. This enables developers of set-top boxes, monitors, cable modems, and other AC-operated products to achieve power-efficient designs. The Bourns CD-HD Schottky Bridge Rectifier Diodes offer a forward current of 1A (CD-HD0x) or 2A (CD-HD2x) with a choice of repetitive peak reverse voltages between 40V and 100V.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 A |
Ir - Reverse Current: | 25 uA |
Manufacturer: | Bourns |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMD-4 |
Peak Reverse Voltage: | 40 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 490 mV |
Vr - Reverse Voltage: | 40 V |
Техническая документация
Datasheet CD-HD2004
pdf, 546 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов