MIC2033-05AYM6-TR

MIC2033-05AYM6-TR
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 25 шт.190 руб.
от 100 шт.158 руб.
от 3000 шт.137.54 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8007592546

Описание

MIC2033 Power Switches

Microchip Technology MIC2033 Power Switches are a high-side MOSFET power distribution switch that provides increased system reliability, utilizing 5% current limit accuracy. These devices have an operating input voltage range from 2.5V to 5.5V with thermal shutdown to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls and an open drain fault status output flag with a built-in 32ms delay. A capacitor adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used. The MIC2033 is offered in both 6-pin SOT-23 and 6-pin 2mm x 2mm thin DFN packages.

Технические параметры

Brand: Microchip Technology
Current Limit: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 5 us
On Resistance - Max: 177 mOhms
On Time - Max: 700 us
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 350 mA
Package / Case: SOT-23-6
Part # Aliases: MIC2033-05AYM6 TR
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: High Side

Техническая документация

Datasheet
pdf, 1415 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем